-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CARDEDGE 36POS .156 X .200
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H8255
|
Newark | Card Edge Conn, Dual Side, 36Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:36 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Contact Termination Type:Solderrohs Compliant: Yes |Edac 357-036-520-202 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 | Buy Now |
DISTI #
EDC357362-ND
|
DigiKey | CONN EDGE DUAL FMALE 36POS 0.156 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
75 In Stock |
|
$6.7837 / $11.2200 | Buy Now |
DISTI #
587-357-036
|
Mouser Electronics | Standard Card Edge Connectors 36P SOLDER TAIL 5.08mm ROW SPACE RoHS: Compliant | 25 |
|
$6.7800 / $11.2200 | Buy Now |
|
Future Electronics | Card Edge Connector with 36 position 3.96 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 25Box |
|
$7.7600 / $7.9400 | Buy Now |
|
Future Electronics | Card Edge Connector with 36 position 3.96 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$7.7600 / $7.9400 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 36 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
168 In Stock |
|
$5.2200 / $11.2100 | Buy Now |
DISTI #
2058175
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.8692 | Buy Now |
DISTI #
2058175
|
Farnell | RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$18.0658 / $26.9551 | Buy Now |
|
Master Electronics | Card Edge Connector - 36 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
168 In Stock |
|
$5.2200 / $11.2100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$8.6400 / $9.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
357-036-520-202
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
357-036-520-202
EDAC Inc
CONN CARDEDGE 36POS .156 X .200
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.343 inch | |
Body Depth | 0.473 inch | |
Body Length | 3.714 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 2545VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.128 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 357-036-520-202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 357-036-520-202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
357-036-559-207 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-559-207 |
EB65-PK36GXF | CONNECTOR, 36 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, WIRE WRAP | Vishay Dale | 357-036-520-202 vs EB65-PK36GXF |
357-036-558-204 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-558-204 |
357-036-500-208 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-500-208 |
357-036-559-204 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-559-204 |
357-036-556-212 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-556-212 |
357-036-559-203 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-559-203 |
357-036-524-258 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-524-258 |
357-036-555-258 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 357-036-555-258 |
307-036-559-258 | Headers and Edge Type Connector, | EDAC Inc | 357-036-520-202 vs 307-036-559-258 |