Oscillators
357LB3I025M6000
CTS Corporation
Description: HCMOS Output Clock Oscillator, 25.6MHz Nom,

Overview of 357LB3I025M6000 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 357LB3I025M6000 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 357LB3I025M6000-ND
DigiKey XTAL OSC VCXO 25.6000MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.7355
$1.7355 Buy Now
DISTI # 357LB3I025M6000
Avnet Americas Controlled Oscillator 25.6MHz VCXO 6-Pin SMD T/R - Tape and Reel (Alt: 357LB3I025M6000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-357LB3I025.6000
Mouser Electronics VCXO Oscillators 25.6MHz 50ppm APR 3.3V-40C +85C RoHS: Compliant 0
  • 1,000 $1.6500
  • 2,000 $1.5900
  • 5,000 $1.5600
$1.5600 / $1.6500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.4300
$1.4300 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $2.9600
  • 500 $1.8200
  • 750 $1.4400
  • 1,000 $1.4200
$1.4200 / $2.9600 Buy Now
DISTI # 357LB3I025M6000
Avnet Abacus - Tape and Reel (Alt: 357LB3I025M6000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 357LB3I025M6000 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 357LB3I025M6000 by CTS Corporation

357LB3I025M6000
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
CTS
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
50%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
25.6 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 357LB3I025M6000
    CTS Corporation
    HCMOS Output Clock Oscillator, 25.6MHz Nom,
    VS

Related Parts for 357LB3I025M6000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 357LB3I025M6000 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 357LB3I025M6000 by CTS Corporation

Select Manufacturer
Which Manufacturer of 357LB3I025M6000 would you like to use for your alert(s)?
  • Please alert me when 357LB3I025M6000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 357LB3I025M6000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 357LB3I025M6000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 357LB3I025M6000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 357LB3I025M6000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 357LB3I025M6000 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: