Part Details for 358C1555B4I3T by CTS Corporation
Overview of 358C1555B4I3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 358C1555B4I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
358C1555B4I3T-ND
|
DigiKey | XTAL OSC VCXO 155.5200MHZ HCMOS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6597 | Buy Now |
DISTI #
358C1555B4I3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator HCMOS 155.52MHz ±30ppm Stability 3.3V T/R - Tape and Reel (Alt: 358C1555B4I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2407 / $2.8403 | Buy Now |
DISTI #
774-358C1555B4I3T
|
Mouser Electronics | VCXO Oscillators 155.52MHz 3.3V 50APR 30ppm -40C +85C RoHS: Compliant | 0 |
|
$2.5600 / $2.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $4.8900 | Buy Now |
DISTI #
358C1555B4I3T
|
Avnet Americas | Advanced PLL Voltage Controlled Oscillator HCMOS 155.52MHz ±30ppm Stability 3.3V T/R - Tape and Reel (Alt: 358C1555B4I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.2407 / $2.8403 | Buy Now |
Part Details for 358C1555B4I3T
358C1555B4I3T CAD Models
358C1555B4I3T Part Data Attributes:
|
358C1555B4I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
358C1555B4I3T
CTS Corporation
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 30% | |
Linearity | 15% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD FLASH OVER NICKEL |