Part Details for 35JZV100MTMT8X10.5 by Rubycon Corporation
Overview of 35JZV100MTMT8X10.5 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35JZV100MTMT8X10.5
35JZV100MTMT8X10.5 CAD Models
35JZV100MTMT8X10.5 Part Data Attributes
|
35JZV100MTMT8X10.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35JZV100MTMT8X10.5
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for 35JZV100MTMT8X10.5
This table gives cross-reference parts and alternative options found for 35JZV100MTMT8X10.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35JZV100MTMT8X10.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZAVVC100MH10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Chemi-Con | 35JZV100MTMT8X10.5 vs MZAVVC100MH10 |
UUX1V101MNR6GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Nichicon Corporation | 35JZV100MTMT8X10.5 vs UUX1V101MNR6GS |
CVH-1V101MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 35JZV100MTMT8X10.5 vs CVH-1V101MG10-R-LF |
NAZJ101M35V8X10.5KBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | NIC Components Corp | 35JZV100MTMT8X10.5 vs NAZJ101M35V8X10.5KBF |
B41123B7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 35JZV100MTMT8X10.5 vs B41123B7107M000 |
35CV100KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | SUN Electronic Industries Corporation | 35JZV100MTMT8X10.5 vs 35CV100KX |
B41145A7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | 35JZV100MTMT8X10.5 vs B41145A7107M000 |
35TLV100MKC8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | 35JZV100MTMT8X10.5 vs 35TLV100MKC8X10.5 |
MVY35VE100MH10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Chemi-Con | 35JZV100MTMT8X10.5 vs MVY35VE100MH10 |
MVY35VC100MH10TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN | Chemi-Con | 35JZV100MTMT8X10.5 vs MVY35VC100MH10TR |