Part Details for 35ZLH560MEFCT810X20 by Rubycon Corporation
Results Overview of 35ZLH560MEFCT810X20 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35ZLH560MEFCT810X20 Information
35ZLH560MEFCT810X20 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35ZLH560MEFCT810X20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35ZLH560MEFCT810X20-ND
|
DigiKey | CAP ALUM 560UF 20% 35V RADIAL TH Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2654 | Buy Now |
|
|
LCSC | 5mm 560uF 35V 20% Through HoleD10xL20mm Aluminum Electrolytic Capacitors RoHS | 10 |
|
$0.1309 / $0.2534 | Buy Now |
US Tariff Estimator: 35ZLH560MEFCT810X20 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 35ZLH560MEFCT810X20
35ZLH560MEFCT810X20 Part Data Attributes
|
|
35ZLH560MEFCT810X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLH560MEFCT810X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 560 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Leakage Current | 0.196 Ma | |
| Length | 20 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Packing Method | Tape | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 1078 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.12 | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 35ZLH560MEFCT810X20
This table gives cross-reference parts and alternative options found for 35ZLH560MEFCT810X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLH560MEFCT810X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UHV1V561MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLH560MEFCT810X20 vs UHV1V561MPD1CM |
| B41859C7567M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | 35ZLH560MEFCT810X20 vs B41859C7567M004 |
| EKZH350EC5561MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 35ZLH560MEFCT810X20 vs EKZH350EC5561MJ20S |
| RJM-35V561MH5#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLH560MEFCT810X20 vs RJM-35V561MH5#-F51 |
| 35ZLJ560MKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLH560MEFCT810X20 vs 35ZLJ560MKC10X20 |
| NRSH561M35V10X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLH560MEFCT810X20 vs NRSH561M35V10X20SP7.5LLF |
| NRZJ561M35V10X20F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLH560MEFCT810X20 vs NRZJ561M35V10X20F3CF |
| EKZH350EBD561MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 35ZLH560MEFCT810X20 vs EKZH350EBD561MJ20S |
| NRZJ561M35V10X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLH560MEFCT810X20 vs NRZJ561M35V10X20SPF |
| RJM-35V561MH5#-F58 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLH560MEFCT810X20 vs RJM-35V561MH5#-F58 |
35ZLH560MEFCT810X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the capacitor.
-
Yes, the 35ZLH560MEFCT810X20 is designed to withstand vibrations up to 10Hz to 2000Hz, 1.5mm double amplitude. However, it's crucial to ensure proper mounting and secure the capacitor to prevent mechanical stress.
-
The 35ZLH560MEFCT810X20 is designed for high-frequency applications, with a self-resonant frequency of around 10kHz. Above this frequency, the capacitor's impedance increases, and its behavior deviates from ideal capacitance. It's essential to consider the frequency-dependent characteristics when designing high-frequency circuits.
-
The maximum permissible ripple current for the 35ZLH560MEFCT810X20 is 1.5A rms at 100kHz, 120Hz. Exceeding this value may lead to overheating, reduced lifespan, or even failure.
-
Yes, the 35ZLH560MEFCT810X20 is designed for high-reliability applications, with a long lifespan of 5,000 hours at 105°C. It's also compliant with various industry standards, such as IEC 60384-4 and RoHS.