Part Details for 35ZLJ560M10X20 by Rubycon Corporation
Results Overview of 35ZLJ560M10X20 by Rubycon Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35ZLJ560M10X20 Information
35ZLJ560M10X20 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 35ZLJ560M10X20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC7842
|
Newark | Cap, 560Μf, 35V, 20%, Capacitance:560Μf, Voltage Rating:35V, Product Range:Zlj Series, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Diameter:10Mm, Lead Spacing:5Mm, Height:20Mm, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Rubycon 35ZLJ560M10X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 701 |
|
$0.3920 / $1.0100 | Buy Now |
|
DISTI #
1189-2273-ND
|
DigiKey | CAP ALUM 560UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5695 In Stock |
|
$0.2474 / $0.9100 | Buy Now |
|
DISTI #
232-35ZLJ560M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2470 / $0.8900 | Order Now |
|
|
Future Electronics | ZLJ Series 35 v 560 uf 105c 10x20mm LS=5mm Low Imp. 10k hrs RDL Electrolytic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2000 / $0.2100 | Buy Now |
|
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 560uF - 20% - 35VDC - 10mm dia x 20mm - -40 to 105°C COO: Indonesia RoHS: Compliant |
4300 In Stock |
|
$0.2561 / $0.5800 | Buy Now |
|
DISTI #
91961852
|
Verical | Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2303 | Americas - 4300 |
|
$0.3299 / $0.6824 | Buy Now |
|
DISTI #
90730733
|
Verical | Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2402 | Americas - 433 |
|
$0.8880 | Buy Now |
|
DISTI #
69687345
|
Verical | Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2301 | Americas - 5 |
|
$13.2960 | Buy Now |
|
DISTI #
91961852
|
Verical | Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk COO: Indonesia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2303 | Americas - 4300 |
|
$0.3299 / $0.6824 | Buy Now |
|
DISTI #
90730733
|
Verical | Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk RoHS: Compliant Min Qty: 271 Package Multiple: 1 Date Code: 2402 | Americas - 433 |
|
$0.8880 | Buy Now |
US Tariff Estimator: 35ZLJ560M10X20 by Rubycon Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 35ZLJ560M10X20
35ZLJ560M10X20 Part Data Attributes
|
|
35ZLJ560M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
35ZLJ560M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 560 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 10 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.196 Ma | |
| Length | 20 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Cylindrical Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 35 V | |
| Ripple Current | 1375 Ma | |
| Surface Mount | No | |
| Tan Delta | 0.12 | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire |
Alternate Parts for 35ZLJ560M10X20
This table gives cross-reference parts and alternative options found for 35ZLJ560M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 35ZLJ560M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UHV1V561MPD1CM | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLJ560M10X20 vs UHV1V561MPD1CM |
| B41859C7567M004 | TDK Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | 35ZLJ560M10X20 vs B41859C7567M004 |
| EKZH350EC5561MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | 35ZLJ560M10X20 vs EKZH350EC5561MJ20S |
| RJM-35V561MH5#-F51 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLJ560M10X20 vs RJM-35V561MH5#-F51 |
| 35ZLJ560MKC10X20 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 35ZLJ560M10X20 vs 35ZLJ560MKC10X20 |
| NRSH561M35V10X20SP7.5LLF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLJ560M10X20 vs NRSH561M35V10X20SP7.5LLF |
| NRZJ561M35V10X20F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLJ560M10X20 vs NRZJ561M35V10X20F3CF |
| EKZH350EBD561MJ20S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | 35ZLJ560M10X20 vs EKZH350EBD561MJ20S |
| NRZJ561M35V10X20SPF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLJ560M10X20 vs NRZJ561M35V10X20SPF |
| RJM-35V561MH5#-F58 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | 35ZLJ560M10X20 vs RJM-35V561MH5#-F58 |
35ZLJ560M10X20 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the 35ZLJ560M10X20 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
-
The 35ZLJ560M10X20 is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for derating information.
-
The 35ZLJ560M10X20 is not intended for use in safety-critical applications, such as medical devices or aerospace systems, without additional testing and certification.
-
The 35ZLJ560M10X20 is designed to operate in environments with relative humidity up to 90%. However, it's recommended to take precautions to prevent moisture ingress and ensure proper sealing.