-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7787
|
Newark | Cap, 10Uf, 35V, Tant, Polymer, Case D2, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:D2, Esr:0.12Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Panasonic 35TQC10M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.7790 | Buy Now |
DISTI #
98W0598
|
Newark | Nrfnd 07/06/2022 Replacment 35Tqc10Myf Rohs Compliant: Yes |Panasonic 35TQC10M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8670 / $1.0400 | Buy Now |
DISTI #
79AH9802
|
Newark | Cap Ta Polymer 10Uf 35Vdc 120M Ohm Smd Rohs Compliant: Yes |Panasonic 35TQC10M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
P16563CT-ND
|
DigiKey | CAP TANT POLY 10UF 35V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6428 In Stock |
|
$0.8462 / $2.3700 | Buy Now |
DISTI #
35TQC10M
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ± 20%, D2, 120 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 35TQC10M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.8666 / $0.9812 | Buy Now |
DISTI #
78AC7787
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ± 20%, D2, 120 mohm, 2917 [7343-19 Metric] - Product that comes on tape, but is not reeled (Alt: 78AC7787) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1850 Partner Stock |
|
$1.3500 | Buy Now |
DISTI #
667-35TQC10M
|
Mouser Electronics | Tantalum Capacitors - Polymer 35volts 10uF ESR 120mohm RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 10uF ±20% - 35V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
2500 In Stock |
|
$0.8410 / $1.0200 | Buy Now |
|
Quest Components | 120 |
|
$1.5200 / $3.0400 | Buy Now | |
DISTI #
35TQC10M
|
TTI | Tantalum Capacitors - Polymer 35volts 10uF ESR 120mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35TQC10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35TQC10M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |