-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, 2917
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4923
|
Newark | Tantalum - Polymer Rohs Compliant: Yes |Panasonic 35TQC10MYF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2945 |
|
$2.3100 / $3.4100 | Buy Now |
DISTI #
58Y5578
|
Newark | Poscap, Tqc Series Rohs Compliant: Yes |Panasonic 35TQC10MYF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6990 / $0.8250 | Buy Now |
DISTI #
38AH9688
|
Newark | Cap Polymer Tqc Series 10Uf 35Vdc 120Milliohm 7.4X4.3X1.9 Rohs Compliant: Yes |Panasonic 35TQC10MYF Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 / $0.7090 | Buy Now |
DISTI #
P17695CT-ND
|
DigiKey | CAP TANT POLY 10UF 35V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5988 In Stock |
|
$0.6901 / $1.8400 | Buy Now |
DISTI #
35TQC10MYF
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 35 V, ± 20%, D2, 120 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 35TQC10MYF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6726 / $0.7616 | Buy Now |
DISTI #
667-35TQC10MYF
|
Mouser Electronics | Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP RoHS: Compliant | 2080 |
|
$0.6520 / $1.7000 | Buy Now |
|
Future Electronics | TQC Series 2917 10 uF 35 V ±20% Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.6300 | Buy Now |
|
Future Electronics | TQC Series 2917 10 uF 35 V ±20% Conductive Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 10uF ±20% - 35V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
3040 In Stock |
|
$0.6200 / $0.9690 | Buy Now |
DISTI #
35TQC10MYF
|
TTI | Tantalum Capacitors - Polymer 35VDC 10uF 120m POSCAP pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.6140 / $0.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
35TQC10MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
35TQC10MYF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 10uF, 2917
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 120 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1000 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |