36-01/A3C-ARTC
Everlight Electronics Co Ltd
Description: Single Color LED, Reddish Orange, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

Overview of 36-01/A3C-ARTC by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for 36-01/A3C-ARTC by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36-01/A3C-ARTC by Everlight Electronics Co Ltd

36-01/A3C-ARTC
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Color
REDDISH ORANGE
Configuration
SINGLE
Forward Current-Max
0.07 A
Lens Type
WATER CLEAR
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
4.95 mm
Packing Method
TUBE
Peak Wavelength
621 nm
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Terminal Pitch
5.08 mm
Viewing Angle
20 deg
Want to compare parts?
  1. 36-01/A3C-ARTC
    Everlight Electronics Co Ltd
    Single Color LED, Reddish Orange, Water Clear, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36-01/A3C-ARTC by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36-01/A3C-ARTC by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 36-01/A3C-ARTC would you like to use for your alert(s)?
  • Please alert me when 36-01/A3C-ARTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36-01/A3C-ARTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36-01/A3C-ARTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36-01/A3C-ARTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36-01/A3C-ARTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36-01/A3C-ARTC by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: