Part Details for 3606AM by Texas Instruments
Results Overview of 3606AM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3606AM Information
3606AM by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for 3606AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Instrumentation Amplifier, 1 Func, Hybrid, MDIP32 | 330 |
|
RFQ |
US Tariff Estimator: 3606AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
3606AM Part Data Attributes
|
|
3606AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
3606AM
Texas Instruments
Instrumentation Amplifier, 1 Func, Hybrid, MDIP32
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-32 | |
| Similar Group | Am021001118310631009 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Instrumentation Amplifier | |
| Common-mode Reject Ratio-Min | 110 Db | |
| JESD-30 Code | R-MDIP-T32 | |
| Length | 44.2 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Equivalence Code | DIP32,.9 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 6.35 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Voltage Gain-Max | 1024 | |
| Voltage Gain-Min | 1 | |
| Width | 28.96 Mm |