Part Details for 362 SAV1 5C 0.7MM S 500G by Henkel Corporation / Multicore
Overview of 362 SAV1 5C 0.7MM S 500G by Henkel Corporation / Multicore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 362 SAV1 5C 0.7MM S 500G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J8705
|
Newark | Solder Wire, Savbit, 0.71Mm, 500G, Flux Type:Rosin, Solder Alloy:-, External Diameter - Metric:0.71Mm, External Diameter - Imperial:0.028", Melting Temperature:215°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Product Range:-, Rohs Compliant: No |Multicore/loctite 362 SAV1 5C 0.7MM S 500G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$37.3100 / $54.8700 | Buy Now |