Part Details for 3621 by Inspired LED
Results Overview of 3621 by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3621 Information
3621 by Inspired LED is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54121-810362150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
| 10131936-212ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, PCB Mounted Receptacle, Vertical, Through Hole, Double Row, 12 Positions , 2.00mm (0.079in) Pitch. | |
| 10118068-1236210LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, Cat 3, Horizontal, MultiPort, Through Mount, shielded, (1x8), 64 Positions, Snap Peg. |
Price & Stock for 3621
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
901-3621
|
Mouser Electronics | Inspired LED Cut & Connect Series: Ultra Bright 12M Kit, 4200K | 0 |
|
$257.1500 / $271.8600 | Order Now |