Part Details for 3626-7624 by 3M Interconnect
Overview of 3626-7624 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3626-7624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M159013-ND
|
DigiKey | CONN RCPT 24P IDC 26-28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
91 In Stock |
|
$3.7638 / $6.4500 | Buy Now |
DISTI #
7100251708
|
Avnet Americas | Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251708) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2740 / $3.7265 | Buy Now |
DISTI #
517-3626-7624
|
Mouser Electronics | Headers & Wire Housings 24 CON WIREMNT SKT 3WALL CLSD END RoHS: Compliant | 314 |
|
$3.7600 / $6.4400 | Buy Now |
DISTI #
MMM7100251708
|
Heilind Electronics | 3626-7624 XP700005653 24/SKT/CB/CL/SRC/30AVG | Americas - 0 in Stock |
|
$4.0951 / $4.2251 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 95 |
|
$3.4320 / $7.9200 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 17 |
|
$5.2800 / $7.9200 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 1 |
|
$14.3820 | Buy Now |
|
Quest Components | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET | 29 |
|
$5.2800 / $7.9200 | Buy Now |
DISTI #
3626-7624
|
TTI | Headers & Wire Housings 24 CON WIREMNT SKT 3WALL CLSD END RoHS: Compliant pbFree: Pb-Free Min Qty: 360 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$3.3400 / $3.7800 | Buy Now |
DISTI #
7100251708
|
Avnet Americas | Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount - Bulk (Alt: 7100251708) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2740 / $3.7265 | Buy Now |
Part Details for 3626-7624
3626-7624 CAD Models
3626-7624 Part Data Attributes
|
3626-7624
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3626-7624
3M Interconnect
Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | 3M, POLARIZED | |
Body Breadth | 0.299 inch | |
Body Depth | 0.642 inch | |
Body Length | 1.382 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 3626-7624
This table gives cross-reference parts and alternative options found for 3626-7624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3626-7624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-2444 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle, | Molex | 3626-7624 vs 87568-2444 |
66900-024 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug | Amphenol FCi | 3626-7624 vs 66900-024 |
20021444-00024T8LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3626-7624 vs 20021444-00024T8LF |
20021444-00024T4LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3626-7624 vs 20021444-00024T4LF |
622-2441 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket | Thomas & Betts | 3626-7624 vs 622-2441 |
20021444-00024T1LF | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 3626-7624 vs 20021444-00024T1LF |
622-2441 | Board Connector, 24 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Blue Insulator, Socket, | ABB Installation Products Inc | 3626-7624 vs 622-2441 |
746288-5 | 24 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 3626-7624 vs 746288-5 |