| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 362CLE270JS7EROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JS7EROHS |
| 362CLE270JC7EROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JC7EROHS |
| 362CLE270JS7HLX | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JS7HLX |
| 362CLE270JS7X | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JS7X |
| 362CLE270JC7LX | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JC7LX |
| 362CLE270JC7X | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JC7X |
| 362CLE270JC7L | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JC7L |
| 362CLE270JC7ROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JC7ROHS |
| 362CLE270JC7HROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JC7HROHS |
| 362CLE270JS7HEROHS | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount | 362CLE270JS7HL vs 362CLE270JS7HEROHS |
Part Details for 362CLE270JS7HL by EXXELIA Group
Results Overview of 362CLE270JS7HL by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
362CLE270JS7HL Information
362CLE270JS7HL by EXXELIA Group is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: 362CLE270JS7HL by EXXELIA Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
362CLE270JS7HL Part Data Attributes
|
|
362CLE270JS7HL
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
362CLE270JS7HL
EXXELIA Group
Ceramic Capacitor, Ceramic, 3600V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Through Hole Mount
|
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.23.00.40 | |
| Capacitance | 0.000027 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 4.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 10.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | No | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Axial | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 3600 V | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wire | |
| Width | 9.5 Mm |
Alternate Parts for 362CLE270JS7HL
This table gives cross-reference parts and alternative options found for 362CLE270JS7HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 362CLE270JS7HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.