Part Details for 362S by IDEAL-TEK SA
Overview of 362S by IDEAL-TEK SA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 362S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC0822
|
Newark | High Precision Scissor, Inox, 9Cm Long, Blade Length:-, Scissor Type:Industrial, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek 362S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$34.2400 / $50.3600 | Buy Now |
DISTI #
IDL-362S
|
TME | Cutters, for precision works, L: 91mm, Blade length: 22mm Min Qty: 1 | 21 |
|
$26.6300 / $32.3500 | Buy Now |
DISTI #
2768498
|
element14 Asia-Pacific | HIGH PRECISION SCISSOR, INOX, 9CM LONG RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$55.4088 | Buy Now |
DISTI #
2768498
|
Farnell | HIGH PRECISION SCISSOR, INOX, 9CM LONG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 34 |
|
$27.6484 / $29.4092 | Buy Now |
DISTI #
10050581
|
Techni-Tool, Inc. | Ideal-Tek 362S Scissors, High Precision, Extra Fine, Straight Blade, Miniature Work, 3.5" OAL | 0 |
|
$32.4600 | Buy Now |
DISTI #
10050581
|
TestEquity LLC | Ideal-Tek 362S Scissors, High Precision, Extra Fine, Straight Blade, Miniature Work, 3.5" OAL | 0 |
|
$32.4600 | Buy Now |