Part Details for 36310 by Molex
Results Overview of 36310 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 71363-102 | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38um (15u\\.) Gold Plating | |
| 58363-101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position Press Fit. | |
| 71363-102LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, High Body Shunt 0.38um (15u\\.) Gold Plating |
Price & Stock for 36310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06H8813
|
Newark | Pg404-45 Male 45 Degree Was50310, |Molex 36310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.1100 / $112.1800 | Buy Now |
|
DISTI #
47AJ2166
|
Newark | Pg404-45 Male 45 Degree Was50310, |Molex 36310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.1600 / $108.0000 | Buy Now |
|
DISTI #
30725249
|
Verical | Cable Accessories Strain Relief Grip Aluminum Orange RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$100.9800 | Buy Now |
|
DISTI #
30725249
|
Verical | Cable Accessories Strain Relief Grip Aluminum Orange COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$100.9800 | Buy Now |
|
DISTI #
30725249
|
Verical | Cable Accessories Strain Relief Grip Aluminum Orange COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$100.9800 | Buy Now |