Part Details for 363ID by Everlight Electronics Co Ltd
Overview of 363ID by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT4363IDE-2#TRPBF | Analog Devices | Hi V Surge Stopper w/ C Lim | |
LTC6363IDCB#TRMPBF | Analog Devices | Prec, L Pwr R2R Out Diff Op Am | |
LT4363IDE-2#PBF | Analog Devices | Hi V Surge Stopper w/ C Lim |
Part Details for 363ID
363ID CAD Models
363ID Part Data Attributes
|
363ID
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
363ID
Everlight Electronics Co Ltd
Visible LED, Diffused
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 14 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 36 deg |