Part Details for 363YD by Everlight Electronics Co Ltd
Overview of 363YD by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 363YD
363YD CAD Models
363YD Part Data Attributes
|
363YD
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
363YD
Everlight Electronics Co Ltd
Visible LED, Diffused
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 14 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 36 deg |