Part Details for 3640 by 3M Interconnect
Overview of 3640 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3640EFE#PBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT3640EFE#TRPBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res | |
LT3640IUFD#TRPBF | Analog Devices | 2x Mono Buck Reg w/ Pwr-On Res |
Price & Stock for 3640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37J1203
|
Newark | Assembly Press, Stroke Length Max:-, Overall Height:-, Force Capacity:-, Product Range:-, For Use With:3M Locator Plates, Applicators, Platens And Cable Cutters Rohs Compliant: Na |3M 3640 (Alternate Part Number: 00054007315568 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,016.7400 / $1,118.4100 | Buy Now |
DISTI #
3937-3640-ND
|
DigiKey | TOOL PRESS MANUAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$2,033.4900 | Buy Now |
DISTI #
3M9426-ND
|
DigiKey | TOOL PRESS MANUAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$928.6090 / $1,035.0800 | Buy Now |
DISTI #
7000057746
|
Avnet Americas | Standard Assembly Press Used To Assemble All 3M Cables And Connectors - Bulk (Alt: 7000057746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$825.3881 / $939.4661 | Buy Now |
DISTI #
7000056478
|
Avnet Americas | Standard Assembly Press Used To Assemble All 3M Cables And Connectors - Bulk (Alt: 7000056478) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.6366 / $10.9684 | Buy Now |
DISTI #
517-3640
|
Mouser Electronics | Bench Top Tools STANDARD PRESS | 0 |
|
$948.8600 / $982.7500 | Order Now |
DISTI #
MMM7000057746
|
Heilind Electronics | 7000057746 80610078828 ASSEMBLYPRESSMANUAL | Americas - 0 in Stock |
|
$1,032.3802 / $1,065.1543 | Buy Now |
DISTI #
3640
|
TTI | Bench Top Tools STANDARD PRESS Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$905.8200 / $972.9200 | Buy Now |