Part Details for 3640CC102MAT9A by Kyocera AVX Components
Overview of 3640CC102MAT9A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3640CC102MAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640CC102MAT9A-ND
|
DigiKey | CAP CER 1000PF 630V X7R 3640 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3640CC102MAT9A
|
Avnet Americas | Cap Ceramic 0.001uF 600V/630V X7R 20% SMD 3640 125°C Bulk - Bulk (Alt: 3640CC102MAT9A) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3640CC102MAT9A
|
Avnet Americas | Cap Ceramic 0.001uF 600V/630V X7R 20% SMD 3640 125°C Bulk - Bulk (Alt: 3640CC102MAT9A) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |