Part Details for 3640HA102KAT9A by Kyocera AVX Components
Overview of 3640HA102KAT9A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3640HA102KAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640HA102KAT9A
|
Avnet Americas | Cap Ceramic 0.001uF 3000V C0G 10% SMD 3640 125°C Bulk - Bulk (Alt: 3640HA102KAT9A) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3640HA102KAT9A
3640HA102KAT9A CAD Models
3640HA102KAT9A Part Data Attributes
|
3640HA102KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640HA102KAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Manufacturer Series | 3640 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 3640HA102KAT9A
This table gives cross-reference parts and alternative options found for 3640HA102KAT9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640HA102KAT9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV3640F3K0102KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640HA102KAT9A vs CHV3640F3K0102KCT-LF |
3640F3K00102KCT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HA102KAT9A vs 3640F3K00102KCT |
3640F3K00102KCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA102KAT9A vs 3640F3K00102KCB |
3640H3K00102KCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA102KAT9A vs 3640H3K00102KCB |
CHV3640N3K0102KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Cal-Chip Electronics | 3640HA102KAT9A vs CHV3640N3K0102KCT-LF |
3640A3K00102KCC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HA102KAT9A vs 3640A3K00102KCC |
LD40HA102KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640HA102KAT9A vs LD40HA102KAB1A |
3640F3K00102KCC | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Knowles Capacitors | 3640HA102KAT9A vs 3640F3K00102KCC |
3640HA102KAV00J | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640HA102KAT9A vs 3640HA102KAV00J |
3640HA102KAV00L | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640HA102KAT9A vs 3640HA102KAV00L |