Part Details for 3640HA102MATBE by Kyocera AVX Components
Overview of 3640HA102MATBE by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 3640HA102MATBE
3640HA102MATBE CAD Models
3640HA102MATBE Part Data Attributes
|
3640HA102MATBE
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640HA102MATBE
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.001uF, 3640
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Uncoated/Epoxy Coated N, L, J Leads | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |
Alternate Parts for 3640HA102MATBE
This table gives cross-reference parts and alternative options found for 3640HA102MATBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3640HA102MATBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD40HA102MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640HA102MATBE vs LD40HA102MAB9A |
3640HA102MA19A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640HA102MATBE vs 3640HA102MA19A |
3640HA102MA1RE | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 3640, | Kyocera AVX Components | 3640HA102MATBE vs 3640HA102MA1RE |
3640F3K00102MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA102MATBE vs 3640F3K00102MCB |
LD40HA102MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Kyocera AVX Components | 3640HA102MATBE vs LD40HA102MAB1A |
3640HA102MATRE | Ceramic Capacitor, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.001uF, 3640 | Kyocera AVX Components | 3640HA102MATBE vs 3640HA102MATRE |
3640HA102MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 3640HA102MATBE vs 3640HA102MAT9A |
3640J3K00102MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA102MATBE vs 3640J3K00102MCB |
3640A3K00102MCB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 3640, CHIP | Knowles Capacitors | 3640HA102MATBE vs 3640A3K00102MCB |
3640HA102MAV00L | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 4044, CHIP | Kyocera AVX Components | 3640HA102MATBE vs 3640HA102MAV00L |