Part Details for 3640JC152MAT9A by Kyocera AVX Components
Overview of 3640JC152MAT9A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3640JC152MAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640JC152MAT9A-ND
|
DigiKey | CAP CER 1500PF 4KV X7R 3640 Min Qty: 216 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1332 | Buy Now |
DISTI #
3640JC152MAT9A
|
Avnet Americas | Cap Ceramic 0.0015uF 4000V X7R 20% SMD 3640 125?C Bulk - Bulk (Alt: 3640JC152MAT9A) RoHS: Compliant Min Qty: 190 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3640JC152MAT9A
3640JC152MAT9A CAD Models
3640JC152MAT9A Part Data Attributes
|
3640JC152MAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640JC152MAT9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 3640, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Manufacturer Series | 3640 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |