Part Details for 3640SC273KAT9A by Kyocera AVX Components
Overview of 3640SC273KAT9A by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 3640SC273KAT9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3640SC273KAT9A-ND
|
DigiKey | CAP CER 0.027UF 1.5KV X7R 3640 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3640SC273KAT9A
|
Avnet Americas | Cap Ceramic 0.027uF 1500V X7R 10% SMD 3640 125°C Bulk - Bulk (Alt: 3640SC273KAT9A) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3640SC273KAT9A
|
Avnet Americas | Cap Ceramic 0.027uF 1500V X7R 10% SMD 3640 125°C Bulk - Bulk (Alt: 3640SC273KAT9A) RoHS: Compliant Min Qty: 180 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 3640SC273KAT9A
3640SC273KAT9A CAD Models
3640SC273KAT9A Part Data Attributes:
|
3640SC273KAT9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640SC273KAT9A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.027uF, 3640
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Manufacturer Series | SIZE(HIGHVOLTAGE) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Series | SIZE(HIGH VOLTAGE) | |
Size Code | 3640 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 10.2 mm |