Part Details for 3640SC683KAT3A by Kyocera AVX Components
Overview of 3640SC683KAT3A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 3640SC683KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J5565
|
Newark | Capacitor Ceramic 0.068Uf 1500V, X7R, 10%, 3640, Capacitance:0.068µf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:3640 [9110 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smdrohs Compliant: Yes |Kyocera Avx 3640SC683KAT3A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.9200 | Buy Now |
DISTI #
3640SC683KAT3A-ND
|
DigiKey | CAP CER 0.068UF 1.5KV X7R 3640 Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4761 | Buy Now |
DISTI #
3640SC683KAT3A
|
Avnet Americas | Cap Ceramic 0.068uF 1500V X7R 10% SMD 3640 125?C T/R - Custom Tape W/Leader (Alt: 3640SC683KAT3A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$7.7462 / $8.9534 | Buy Now |
DISTI #
581-3640SC683KAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV .068uF X7R 3640 10% Tol HV RoHS: Compliant | 412 |
|
$7.2800 / $10.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.4500 | Buy Now |
Part Details for 3640SC683KAT3A
3640SC683KAT3A CAD Models
3640SC683KAT3A Part Data Attributes
|
3640SC683KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
3640SC683KAT3A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, X7R, -/+15ppm/Cel TC, 0.068uF, 3640
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3640 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 9.14 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 3640 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 10.2 mm |