Part Details for 3652-1201-02 by TE Connectivity
Overview of 3652-1201-02 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 3652-1201-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold RoHS: Compliant |
240 In Stock |
|
$44.2300 / $73.9200 | Buy Now |
DISTI #
62999609
|
Verical | 3652-1201-02 TE Connectivity RF Connectors Type N 0Hz to 11GHz 50Ohm Solder Panel Mount RCP Gold - Arrow.com Min Qty: 1 Package Multiple: 1 | Americas - 226 |
|
$61.9464 / $92.7478 | Buy Now |
DISTI #
19861024
|
Verical | 3652-1201-02 TE Connectivity RF Connectors Type N 0Hz to 11GHz 50Ohm Solder Panel Mount RCP Gold - Arrow.com Min Qty: 2 Package Multiple: 1 Date Code: 1604 | Americas - 3 |
|
$41.5000 | Buy Now |
DISTI #
1058644-1
|
TTI | RF Connectors / Coaxial Connectors N ST JCK-REC 4HF PST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
3652-1201-02
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 3 |
|
RFQ | |
|
Master Electronics | Conn Type N RCP 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold RoHS: Compliant |
240 In Stock |
|
$44.2300 / $73.9200 | Buy Now |
Part Details for 3652-1201-02
3652-1201-02 CAD Models
3652-1201-02 Part Data Attributes
|
3652-1201-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3652-1201-02
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.656 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.115 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |