Part Details for 365235 by DF Electric
Overview of 365235 by DF Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 365235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
365235
|
TME | Fuse: fuse, aR, 63A, 690VAC, 550VDC, silver, NH1 Min Qty: 1 | 3 |
|
$37.5200 / $48.2400 | Buy Now |