368572-2
Description: Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal

Overview of 368572-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

Price & Stock for 368572-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC4006
Newark Pdl 3P Cap 3.96 F/H(Gwt) Red |Amp Te Connectivity 368572-2 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 2500
  • 1 $0.3650
$0.3650 Buy Now
DISTI # 99X2185
Newark Pdl 3P Cap 3.96 F/H(Gwt) Red |Te Connectivity 368572-2 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3560
  • 5,000 $0.3220
$0.3220 / $0.3560 Buy Now
DISTI # 2266-368572-2-ND
DigiKey CONN RCPT HSG 3POS 3.96MM Min Qty: 400 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT 2500
In Stock
  • 400 $0.3500
$0.3500 Buy Now
DISTI # A119068-ND
DigiKey CONN RCPT HSG 3POS 3.96MM Min Qty: 400 Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
  • 3,200 $0.3366
$0.3366 Buy Now
DISTI # 571-368572-2
Mouser Electronics Headers & Wire Housings PDL 3P CAP 3.96 F/H(GWT) RED RoHS: Compliant 0
  • 3,200 $0.3360
$0.3360 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks Container: Bag 0
Bag
  • 3,200 $0.2670
$0.2670 Buy Now
DISTI # AMP368572-2
Heilind Electronics PDL 3P CAP 3.96 F/H(GWT) RED Americas - 0 in Stock
  • 3,200 $0.3435
  • 4,600 $0.3384
  • 22,200 $0.2659
$0.2659 / $0.3435 Buy Now
Onlinecomponents.com PDL 3P CAP 3.96 F/H(GWT) RED RoHS: Compliant 2500 Partner Stock
  • 200 $0.3626
  • 400 $0.3572
  • 600 $0.3518
  • 800 $0.3465
  • 1,600 $0.3413
  • 2,400 $0.3362
  • 3,200 $0.3312
$0.3312 / $0.3626 Buy Now
DISTI # 22500648
Verical Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Red Bag RoHS: Compliant Min Qty: 200 Package Multiple: 200 Americas - 2400
  • 200 $0.3200
  • 2,200 $0.3100
$0.3100 / $0.3200 Buy Now
DISTI # 3685722-TEC
TME 368572-2 Min Qty: 200 2500
  • 200 $0.5350
  • 1,000 $0.4123
  • 2,000 $0.3862
$0.3862 / $0.5350 Buy Now
DISTI # AMP368572-2
Interstate Connecting Components PDL 3P CAP 3.96 F/H(GWT) RED 0
  • 3,200 $0.3435
  • 4,600 $0.3384
  • 22,200 $0.2659
$0.2659 / $0.3435 Buy Now
Chip 1 Exchange INSTOCK 3250
RFQ
DISTI # C1S757105137556
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 2500
  • 400 $0.3690
  • 1,200 $0.3600
  • 2,200 $0.3340
$0.3340 / $0.3690 Buy Now
Master Electronics PDL 3P CAP 3.96 F/H(GWT) RED RoHS: Compliant 2500 Partner Stock
  • 200 $0.3626
  • 400 $0.3572
  • 600 $0.3518
  • 800 $0.3465
  • 1,600 $0.3413
  • 2,400 $0.3362
  • 3,200 $0.3312
$0.3312 / $0.3626 Buy Now

CAD Models for 368572-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 368572-2 by TE Connectivity

368572-2
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.37 inch
Body Depth
1.027 inch
Body Length
0.547 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Style
POWER
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
RED
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
65 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
3.96 mm
Termination Type
CRIMP
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 368572-2
    TE Connectivity
    Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
    VS

Alternate Parts for 368572-2

This table gives cross-reference parts and alternative options found for 368572-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 368572-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PLA03M700A2 Rectangular Power Connector, 3 Contact(s), Male Amphenol Positronic 368572-2 vs PLA03M700A2
PLA03M10830 Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal Amphenol Positronic 368572-2 vs PLA03M10830
PLA03M10820 Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal Amphenol Positronic 368572-2 vs PLA03M10820
368572-4 Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal TE Connectivity 368572-2 vs 368572-4
PLA03M000A1 Rectangular Power Connector, 3 Contact(s), Male Amphenol Positronic 368572-2 vs PLA03M000A1
PLA03M100C1 Rectangular Power Connector, 3 Contact(s), Male Amphenol Positronic 368572-2 vs PLA03M100C1
PLB3W3M10110 Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal Amphenol Positronic 368572-2 vs PLB3W3M10110
179464-4 Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal TE Connectivity 368572-2 vs 179464-4
PLA03M800A2 Rectangular Power Connector, 3 Contact(s), Male Amphenol Positronic 368572-2 vs PLA03M800A2
PLB3W3M0050 Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal Amphenol Positronic 368572-2 vs PLB3W3M0050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 368572-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 368572-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 368572-2 would you like to use for your alert(s)?
  • Please alert me when 368572-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 368572-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 368572-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 368572-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 368572-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 368572-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: