-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X2186
|
Newark | Pdl 3P Cap 3.96 F/H(Gwt) Yel |Te Connectivity 368572-4 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3560 | Buy Now |
DISTI #
36AC4007
|
Newark | Pdl 3P Cap 3.96 F/H(Gwt) Yel |Amp Te Connectivity 368572-4 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
A119069-ND
|
DigiKey | CONN RCPT HSG 3POS 3.96MM Min Qty: 3200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3366 | Buy Now |
DISTI #
368572-4
|
Avnet Americas | PDL 3P CAP 3.96 F/H(GWT) YEL - Bulk (Alt: 368572-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2812 / $0.3174 | Buy Now |
DISTI #
571-368572-4
|
Mouser Electronics | Headers & Wire Housings PDL 3P CAP 3.96 F/H(GWT) YEL RoHS: Compliant | 0 |
|
$0.3180 / $0.3360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.2670 | Buy Now |
DISTI #
AMP368572-4
|
Heilind Electronics | PDL 3P CAP 3.96 F/H(GWT) YEL | Americas - 0 in Stock |
|
$0.2659 / $0.3435 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 3 POS 3.96mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant | 0 |
|
$0.3111 / $0.4535 | Buy Now |
DISTI #
AMP368572-4
|
Interstate Connecting Components | PDL 3P CAP 3.96 F/H(GWT) YEL | 0 |
|
$0.2659 / $0.3435 | Buy Now |
DISTI #
TE Connectivity 368572-4
|
PEI Genesis | Rectangular Power Connector 3 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
368572-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
368572-4
TE Connectivity
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 1.027 inch | |
Body Length | 0.547 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | POWER | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 368572-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 368572-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLA03M700A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 368572-4 vs PLA03M700A2 |
PLA03M100C2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 368572-4 vs PLA03M100C2 |
PLB3W3M10120/AA | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 368572-4 vs PLB3W3M10120/AA |
PLA03M800A2 | Rectangular Power Connector, 3 Contact(s), Male | Amphenol Positronic | 368572-4 vs PLA03M800A2 |
PLAH03M0000 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 368572-4 vs PLAH03M0000 |
177907-2 | (177907-2) DBL CAP P/M 3P RED | TE Connectivity | 368572-4 vs 177907-2 |
368572-2 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | 368572-4 vs 368572-2 |
179464-4 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | TE Connectivity | 368572-4 vs 179464-4 |
PLA03M10830 | Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal | Amphenol Positronic | 368572-4 vs PLA03M10830 |
94090-4100 | Rectangular Power Connector, 3 Contact(s), Male | Molex | 368572-4 vs 94090-4100 |