Part Details for 36911000440 by Littelfuse Inc
Overview of 36911000440 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 36911000440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4579
|
Newark | Fuse 300V Tl Te5 Sl 1A/ Bulk Rohs Compliant: Yes |Littelfuse 36911000440 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2620 | Buy Now |
DISTI #
F4461-ND
|
DigiKey | FUSE BOARD MNT 1A 300VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5580 In Stock |
|
$0.2378 / $0.5900 | Buy Now |
DISTI #
576-36911000440
|
Mouser Electronics | Fuses with Leads - Through Hole 300V TL TE5 SL 1A RoHS: Compliant | 4703 |
|
$0.2370 / $0.5900 | Buy Now |
|
Future Electronics | 369 Series Time Lag 300V 1 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Bag | 0Bag |
|
$0.2300 / $0.2500 | Buy Now |
DISTI #
36911000440
|
TTI | Fuses with Leads - Through Hole 300V TL TE5 SL 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 900 In Stock |
|
$0.2350 / $0.3560 | Buy Now |
DISTI #
3691100044
|
TTI | Fuses with Leads - Through Hole 1A 300V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1550 In Stock |
|
$0.2640 / $0.4670 | Buy Now |
Part Details for 36911000440
36911000440 CAD Models
36911000440 Part Data Attributes
|
36911000440
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
36911000440
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TE5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 8 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CUL; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 20 s |
Alternate Parts for 36911000440
This table gives cross-reference parts and alternative options found for 36911000440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36911000440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
11000440 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 300VAC, 50A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36911000440 vs 11000440 |
11000000 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 300VAC, 50A (IR), THROUGH HOLE, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36911000440 vs 11000000 |
36911000000 | Electric Fuse, Time Lag Blow, 1A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 36911000440 vs 36911000000 |