Part Details for 36916300000 by Littelfuse Inc
Results Overview of 36916300000 by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
36916300000 Information
36916300000 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 36916300000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56P4590
|
Newark | Fuse, Pcb, 6.3A, 300V, Time Delay, Fuse Current:6.3A, Voltage Rating Vac:300V, Product Range:Te5 369 Series, Voltage Rating Vdc:-, Blow Characteristic:Time Delay, Fuse Case Style:Radial Leaded, Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 36916300000 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 | Buy Now |
|
DISTI #
F5465CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 300VAC RAD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
831 In Stock |
|
$0.2602 / $0.7700 | Buy Now |
|
DISTI #
576-36916300000
|
Mouser Electronics | Fuses with Leads - Through Hole 300V TL TE5 LL 6.3A RoHS: Compliant | 1428 |
|
$0.2750 / $0.7600 | Buy Now |
|
DISTI #
75729319
|
RS | FUSE 300V TL TE5 LL AMMO 6.3A Min Qty: 1400 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 / $0.4560 | RFQ |
|
|
Future Electronics | 369 Series Time Lag 300 V 6.3 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2600 | Buy Now |
|
|
Future Electronics | 369 Series Time Lag 300 V 6.3 A 8.5 x 8 mm TE5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2600 | Buy Now |
|
DISTI #
36916300000
|
TTI | Fuses with Leads - Through Hole 300V TL TE5 LL 6.3A RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.2630 / $0.2950 | Buy Now |
|
DISTI #
3691630000
|
TTI | Fuses with Leads - Through Hole 6.3A 300V TIME DELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack | Americas - 0 |
|
$0.2600 / $0.2950 | Buy Now |
|
DISTI #
FUSE8282
|
Rutronik | 6.3A 300V SLOW TE5 long pins RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Ammo Pack |
Stock DE - 1400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2454 | Buy Now |
|
DISTI #
000000000007265587
|
Sager | FUSE 300V TL TE5 LL AMMO 6.3A Min Qty: 1400 | 0 |
|
$0.3203 / $0.3529 | Buy Now |
US Tariff Estimator: 36916300000 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 36916300000
36916300000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36916300000 Part Data Attributes
|
|
36916300000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
36916300000
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.10.00.40 | |
| Blow Characteristic | Time Lag | |
| Body Breadth | 4 Mm | |
| Body Height | 8 Mm | |
| Body Length or Diameter | 8.5 Mm | |
| Circuit Protection Type | Electric Fuse | |
| Fuse Size | Te5 | |
| JESD-609 Code | e3 | |
| Joule Integral-Nom | 160 J | |
| Mounting Feature | Through Hole | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Ammo Pack | |
| Rated Breaking Capacity | 50 A | |
| Rated Current | 6.3 A | |
| Rated Voltage(AC) | 300 V | |
| Reference Standard | Cul; Ukca; Ul; Vde | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | Pin Wire | |
| Trip Time or Delay | 0.02 S |
Alternate Parts for 36916300000
This table gives cross-reference parts and alternative options found for 36916300000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36916300000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 36916300440 | Littelfuse Inc | $0.4655 | Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 36916300000 vs 36916300440 |
36916300000 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for the 36916300000 is -40°C to 125°C.
-
Yes, the 36916300000 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The maximum surge current rating for the 36916300000 is 200A.
-
Yes, the 36916300000 is suitable for use in automotive applications, including those that require high reliability and durability.
-
The operating frequency range for the 36916300000 is up to 1GHz.