Diodes
36MB160A
Description: Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, MODULE-4

Overview of 36MB160A by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 36MB160A by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 36MB160A by Vishay Semiconductors

36MB160A
Vishay Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
MODULE
Package Description
R-PUFM-D4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PUFM-D4
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
500 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
1600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 36MB160A
    Vishay Semiconductors
    Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, MODULE-4
    VS

Alternate Parts for 36MB160A

This table gives cross-reference parts and alternative options found for 36MB160A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 36MB160A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
36MB160A Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, MODULE-4 International Rectifier 36MB160A vs 36MB160A
Part Number Description Manufacturer Compare
36MB140A Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, MODULE-4 International Rectifier 36MB160A vs 36MB140A
36MB140A Bridge Rectifier Diode, 1 Phase, 35A, 1400V V(RRM), Silicon, MODULE-4 Vishay Semiconductors 36MB160A vs 36MB140A
36MB160A Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, MODULE-4 International Rectifier 36MB160A vs 36MB160A
36MB160APBF Bridge Rectifier Diode, 1 Phase, 35A, 1600V V(RRM), Silicon, MODULE-4 International Rectifier 36MB160A vs 36MB160APBF
VBO25-16NO2 Bridge Rectifier Diode, 1 Phase, 38A, 1600V V(RRM), Silicon, Littelfuse Inc 36MB160A vs VBO25-16NO2

Related Parts for 36MB160A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 36MB160A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 36MB160A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 36MB160A would you like to use for your alert(s)?
  • Please alert me when 36MB160A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 36MB160A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 36MB160A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 36MB160A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 36MB160A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 36MB160A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: