Part Details for 37000400410 by Littelfuse Inc
Overview of 37000400410 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37000400410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1802
|
Newark | Fuse 250V Iec Fa Lbc Tr5 Sl .040A/ Bulk |Littelfuse 37000400410 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.0700 | Buy Now |
DISTI #
37000400410-ND
|
DigiKey | FUSE BOARD MNT 40MA 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
971 In Stock |
|
$1.8257 / $4.3800 | Buy Now |
DISTI #
576-37000400410
|
Mouser Electronics | Fuses with Leads - Through Hole 250V IEC LL .040A TR5 RoHS: Compliant | 997 |
|
$1.8200 / $4.3800 | Buy Now |
|
Future Electronics | Fuses with Leads (Through Hole) 250V IEC LL .040A TR5 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.8800 | Buy Now |
DISTI #
37000400410
|
TME | Fuse: fuse, quick blow, 40mA, 250VAC, THT, TR5, copper, 370, 5.08mm Min Qty: 1000 | 0 |
|
$0.4590 | RFQ |
|
Ozdisan Elektronik | FUSE BRD MNT 40MA 250VAC RADIAL | 0 |
|
$3.5887 / $3.9476 | RFQ |
Part Details for 37000400410
37000400410 CAD Models
37000400410 Part Data Attributes
|
37000400410
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37000400410
Littelfuse Inc
Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.04 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CUL; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37000400410
This table gives cross-reference parts and alternative options found for 37000400410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37000400410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.3403 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.04A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 37000400410 vs 34.3403 |
GSL.040 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 37000400410 vs GSL.040 |
GDG-V4/100 | Electric Fuse, Time Delay Blow, 0.04A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 37000400410 vs GDG-V4/100 |
37200400511 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37000400410 vs 37200400511 |
AGE.040 | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 37000400410 vs AGE.040 |
217.040XP | Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 37000400410 vs 217.040XP |
0218.040MXGP | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 37000400410 vs 0218.040MXGP |
MET.040 | Electric Fuse, Slow Blow, 0.04A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 37000400410 vs MET.040 |
MI5T25V0,04 | Electric Fuse, Time Lag Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 37000400410 vs MI5T25V0,04 |
0217.040MXP | Electric Fuse, Fast Blow, 0.04A, 250VAC, 250VDC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 37000400410 vs 0217.040MXP |