Part Details for 37101 by ELESA
Results Overview of 37101 by ELESA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10052837-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 2 Walls, Right Angle Header. | |
| 10127937-101LF | Amphenol Communications Solutions | AirMax VS2®, Backplane Connectors, 3-Pair, 72 -position, pitch, 8 column, Vertical. | |
| L17TF3710112 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 37 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed |
Price & Stock for 37101
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92541083
|
Verical | 37101 COO: Italy Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$3.6540 / $3.8780 | Buy Now |
|
DISTI #
92541083
|
Verical | 37101 COO: Italy Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$3.6540 / $3.8780 | Buy Now |