Part Details for 37212500411 by Littelfuse Inc
Overview of 37212500411 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37212500411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK4258BK-ND
|
DigiKey | FUSE BOARD MNT 2.5A 250VAC RAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2957 In Stock |
|
$0.4007 / $1.0300 | Buy Now |
DISTI #
576-37212500411
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 RoHS: Compliant | 3695 |
|
$0.4000 / $0.9700 | Buy Now |
DISTI #
70685305
|
RS | FUSE, BOARD MOUNT, 2.5A, 250VAC RAD | Littelfuse 37212500411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3790 / $0.4740 | RFQ |
|
Future Electronics | 372 Series Time Lag 250V 2.5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2793Box |
|
$0.3950 / $0.4800 | Buy Now |
DISTI #
37212500411
|
TTI | Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1500 In Stock |
|
$0.3340 / $0.3770 | Buy Now |
DISTI #
3721250041
|
TTI | Fuses with Leads - Through Hole 2.50A 250V RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2790 / $0.2910 | Buy Now |
DISTI #
37212500411
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, THT, TR5, copper, 372, 5.08mm Min Qty: 1000 | 0 |
|
$0.1480 | RFQ |
|
New Advantage Corporation | 372 Series Time Lag 250V 2.5 A � 8.5 x 8 mm TR5� Radial Lead Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3733 / $0.4000 | Buy Now |
Part Details for 37212500411
37212500411 CAD Models
37212500411 Part Data Attributes
|
37212500411
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37212500411
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 35 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37212500411
This table gives cross-reference parts and alternative options found for 37212500411. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37212500411, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
37212500431 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 37212500431 |
3721250000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 3721250000 |
3721250043 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 3721250043 |
37212500511 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 37212500511 |
3721250010 | Electric Fuse, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 3721250010 |
37212500000 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 37212500000 |
3721250051 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37212500411 vs 3721250051 |