Part Details for 37215000001 by Littelfuse Inc
Overview of 37215000001 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 37215000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1934
|
Newark | Fuse 250V Iec Tl Lbc Tr5 Ll Ammo 5A/ Ammo |Littelfuse 37215000001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4190 / $0.4540 | Buy Now |
DISTI #
WK4263CT-ND
|
DigiKey | FUSE BOARD MNT 5A 250VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2317 In Stock |
|
$0.3746 / $0.9600 | Buy Now |
DISTI #
576-37215000001
|
Mouser Electronics | Fuses with Leads - Through Hole IEC TL LBC LL 5A TR5 RoHS: Compliant | 1516 |
|
$0.3740 / $0.9300 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3200 / $0.3550 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3200 / $0.4350 | Buy Now |
|
Future Electronics | 372 Series Time Lag 250 V 5 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0Ammo Pack |
|
$0.3200 / $0.3550 | Buy Now |
DISTI #
37215000001
|
TTI | Fuses with Leads - Through Hole IEC TL LBC LL 5A TR5 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3190 / $0.3590 | Buy Now |
DISTI #
37215000001
|
TME | Fuse: fuse, time-lag, 5A, 250VAC, THT, TR5, copper, 372, 5.08mm Min Qty: 2 | 714 |
|
$0.3200 / $0.6410 | Buy Now |
|
CHIPMALL.COM LIMITED | 50A 5A Plugin Fuses ROHS | 134 |
|
$0.4455 / $0.4698 | Buy Now |
|
LCSC | 50A 5A Plugin Fuses ROHS | 130 |
|
$0.2001 / $0.3069 | Buy Now |
Part Details for 37215000001
37215000001 CAD Models
37215000001 Part Data Attributes
|
37215000001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
37215000001
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 8 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | TR5 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK; TAPE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 37215000001
This table gives cross-reference parts and alternative options found for 37215000001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 37215000001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3721500000 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 3721500000 |
37215000431 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 37215000431 |
3721500041 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 3721500041 |
3721500051 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 3721500051 |
37215000411 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 37215000411 |
37215000430 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 37215000430 |
3721500043 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 3721500043 |
37215000511 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 37215000511 |
37215000410 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 37215000001 vs 37215000410 |