Part Details for 373Z-03424 by TE Connectivity
Overview of 373Z-03424 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136647-034242LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Vertical Through Hole Header, LCP, 30u\\ Gold (Tin on Tails) plating, Black Color, 3 Positions, Non GW Compatible, with out Posts, Tray packing. | |
86503-424HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 6.35 mm (0.25 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for 373Z-03424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TSS373Z-03424
|
Heilind Electronics | PCBA (PRI (PRIN FTV 2095 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
TSS373Z-03424
|
Interstate Connecting Components | PCBA (PRI (PRIN FTV 2095 | 0 |
|
Buy Now |