Part Details for 3748-V-O-Q-5/8X8 by 3M Interconnect
Overview of 3748-V-O-Q-5/8X8 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4600ACPZ-R7 | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
ADN4600ACPZ | Analog Devices | 4.25G 8x8 Crosspoint Switch | |
ADV3229ACPZ | Analog Devices | 700MHz 8x8 Crosspoint (Gain = |
Price & Stock for 3748-V-O-Q-5/8X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMM7000000887
|
Heilind Electronics | 7000000887 62376891321 HOT MELT ADHESIVE 3748 VO-Q 11 | Americas - 0 in Stock |
|
$42.1015 / $44.1388 | Buy Now |