Part Details for 375NB6C1555T by CTS Corporation
Overview of 375NB6C1555T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 375NB6C1555T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
375NB6C1555T-ND
|
DigiKey | XTAL OSC VCXO 155.5200MHZ LVDS Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6788 | Buy Now |
DISTI #
375NB6C1555T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVDS Pin 2 Enable 155.52MHz Frequency ±50ppm Absolute Pull ±20ppm Frequency Stability 2.5VDC Supply Voltage -20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 375NB6C1555T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-375NB6C1555T
|
Mouser Electronics | VCXO Oscillators 155.520000MHz 2.5V 20ppm -20C +75C RoHS: Compliant | 0 |
|
$9.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$9.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9200 / $27.8700 | Buy Now |
DISTI #
375NB6C1555T
|
Avnet Abacus | - Tape and Reel (Alt: 375NB6C1555T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 375NB6C1555T
375NB6C1555T CAD Models
375NB6C1555T Part Data Attributes
|
375NB6C1555T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
375NB6C1555T
CTS Corporation
OSC VCXO 155.5200MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 1 ns | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |