377NB5I1228T
CTS Corporation
Description: OSC VCXO 122.8800MHZ LVDS SMD

Overview of 377NB5I1228T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 377NB5I1228T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 377NB5I1228T-ND
DigiKey XTAL OSC VCXO 122.8800MHZ LVDS Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $7.5086
$7.5086 Buy Now
DISTI # 377NB5I1228T
Avnet Americas HFF VCXO Controlled Oscillator LVDS Output 122.88MHz ?50ppm Absolute Pull ?25ppm Frequency Stability 2.5VDC Supply Voltage -40?C to +85?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 377NB5I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-377NB5I1228T
Mouser Electronics VCXO Oscillators 122.880000MHz 2.5V 25ppm -40C +85C RoHS: Compliant 0
  • 1,000 $7.5200
$7.5200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $21.4700
  • 500 $11.3300
  • 750 $7.7900
  • 1,000 $7.6400
$7.6400 / $21.4700 Buy Now
DISTI # 377NB5I1228T
Avnet Abacus - Tape and Reel (Alt: 377NB5I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 377NB5I1228T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 377NB5I1228T by CTS Corporation

377NB5I1228T
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
50 ppm
Frequency Stability
25%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
122.28 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
Rise Time-Max
1 ns
Supply Voltage-Max
2.63 V
Supply Voltage-Min
2.38 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 377NB5I1228T
    CTS Corporation
    OSC VCXO 122.8800MHZ LVDS SMD
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 377NB5I1228T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 377NB5I1228T by CTS Corporation

Select Manufacturer
Which Manufacturer of 377NB5I1228T would you like to use for your alert(s)?
  • Please alert me when 377NB5I1228T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 377NB5I1228T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 377NB5I1228T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 377NB5I1228T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 377NB5I1228T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 377NB5I1228T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: