Part Details for 377NB6C1555T by CTS Corporation
Overview of 377NB6C1555T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 377NB6C1555T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377NB6C1555T-ND
|
DigiKey | XTAL OSC VCXO 155.5200MHZ LVDS Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1014 | Buy Now |
DISTI #
377NB6C1555T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVDS Output 155.52MHz ±50ppm Absolute Pull ±20ppm Frequency Stability 2.5VDC Supply Voltage -20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 377NB6C1555T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.2996 / $10.8856 | Buy Now |
DISTI #
774-377NB6C1555T
|
Mouser Electronics | VCXO Oscillators 155.520000MHz 2.5V 20ppm -20C +75C RoHS: Compliant | 0 |
|
$9.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.2300 / $25.9500 | Buy Now |
DISTI #
377NB6C1555T
|
Avnet Americas | HFF VCXO Controlled Oscillator LVDS Output 155.52MHz ±50ppm Absolute Pull ±20ppm Frequency Stability 2.5VDC Supply Voltage -20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 377NB6C1555T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.2996 / $10.8856 | Buy Now |
Part Details for 377NB6C1555T
377NB6C1555T CAD Models
377NB6C1555T Part Data Attributes:
|
377NB6C1555T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
377NB6C1555T
CTS Corporation
OSC VCXO 155.5200MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 1 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 1 ns | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |