There are no models available for this part yet.
Overview of 378-3402-01-203 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 378-3402-01-203 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86M8490
|
Newark | Lamp Holders & Accessories Large Panel Ind Rohs Compliant: Yes |Dialight 378-3402-01-203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7400 / $45.4400 | Buy Now | |
DISTI #
645-378-3402-01-203
|
Mouser Electronics | Lamp Holders & Accessories LARGE PANEL IND RoHS: Not Compliant | 0 |
|
$30.5100 / $48.5600 | Order Now | |
DISTI #
71119120
|
RS | large panel indicator, pmi base 1 incand bay solder | Dialight 378-3402-01-203 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$46.5500 / $50.6000 | RFQ | |
Onlinecomponents.com | 1in Incand. PMI Base |
59 On Order |
|
$31.3000 / $74.2300 | Buy Now | ||
Quest Components | 378-3402-01-203 | 1 |
|
$31.7974 | Buy Now | ||
DISTI #
378-3402-01-203
|
TTI | Lamp Holders & Accessories LARGE PANEL IND RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | ||
DISTI #
000000000000305398
|
Sager | Lamp Holders & Accessories LARGE PANEL IND | 0 |
|
Buy Now | ||
Master Electronics | 1in Incand. PMI Base |
59 On Order |
|
$31.3000 / $74.2300 | Buy Now |