Part Details for 37FB44125A-F by Cornell Dubilier Electronics Inc
Results Overview of 37FB44125A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
37FB44125A-F Information
37FB44125A-F by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 37FB44125A-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56Y5580
|
Newark | Ac Mexico |Cornell Dubilier 37FB44125A-F RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1600 / $17.2200 | Buy Now |
|
DISTI #
37FB44125A-F-ND
|
DigiKey | CAP FILM 12.5UF 10% 440VAC RAD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
190 In Stock |
|
$15.6831 / $27.4600 | Buy Now |
|
DISTI #
598-37FB44125A-F
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 12.5uF 440V 10% RoHS: Compliant | 45 |
|
$18.2500 / $28.0100 | Buy Now |
|
|
Onlinecomponents.com | AC Motor Run Capacitor - Oil Filled -12.5uF (+/-) 10% - 440VDC - 1-3/4 in Flat Oval - 70°C - 50 to 60 Hz - Aluminum Housing - RoHS COO: Mexico RoHS: Compliant | 0 |
|
$16.3700 / $23.8600 | Buy Now |
|
DISTI #
37FB44125A-F
|
Richardson RFPD | OIL FILLED CAPACITOR RoHS: Compliant Min Qty: 64 | 0 |
|
$14.4700 / $15.7200 | Buy Now |