Part Details for 38.81.7.060.7048 by FINDER SpA
Overview of 38.81.7.060.7048 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70485-1001LF | Amphenol Communications Solutions | 70485-1001LF-METRAL 4RX8M PF | |
70485-1004LF | Amphenol Communications Solutions | 70485-1004LF-METRAL 4R X 8M STB | |
ADUM7704-8BRIZ-RL7 | Analog Devices | +/- 250mV low power ISO ADC wi |
Price & Stock for 38.81.7.060.7048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38.81.7.060.7048
|
TME | Relay: interface, SPST-NO, Ucoil: 60VDC, 0.1A, 0.1A/48VDC, 38.81 Min Qty: 1 | 0 |
|
$22.8700 / $28.1400 | RFQ |