Part Details for 380-015-213L001 by NorComp
Overview of 380-015-213L001 by NorComp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380-015-213L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6457
|
Newark | Micro D Sub Connector, Micro D 380 Series, Receptacle, 15, Through Hole Rohs Compliant: Yes |Norcomp 380-015-213L001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$11.4300 / $19.3300 | Buy Now |
DISTI #
39Y9345
|
Newark | Micro D Sub Connector, Receptacle, 15 Position, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:380 Series, No. Of Contacts:15Contacts, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Norcomp 380-015-213L001 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5200 / $15.5900 | Buy Now |
DISTI #
NOR1138-ND
|
DigiKey | CONN MICRO-D RCPT 15P PNL MT SLD Min Qty: 1 Lead time: 24 Weeks Container: Tray |
10548 In Stock |
|
$11.9828 / $18.3700 | Buy Now |
DISTI #
636-380-015-213L001
|
Mouser Electronics | D-Sub Micro-D Connectors MICRO-D 15P FEM VERT PCB MOUNT RoHS: Compliant | 156 |
|
$11.8600 / $18.1800 | Buy Now |
|
Future Electronics | 380 Series 15 Position Dual Row Micro-D Receptacle Female Socket D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$12.6600 | Buy Now |
|
Onlinecomponents.com | Female Miniature D-Sub 15 Position Straight Vertical Solder |
75 In Stock |
|
$14.2000 / $32.4700 | Buy Now |
DISTI #
78401340
|
Verical | Conn D-Subminiature F 15 POS 1.27mm Solder ST Thru-Hole 15 Terminal 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 2332 | Americas - 75 |
|
$21.8211 / $40.7403 | Buy Now |
DISTI #
2124436
|
element14 Asia-Pacific | MICRO-D, SOCKET, STRAIGHT, THT, 15WAY RoHS: Compliant Min Qty: 1 Container: Each | 180 |
|
$17.0500 / $18.8230 | Buy Now |
DISTI #
2124436
|
Farnell | MICRO-D, SOCKET, STRAIGHT, THT, 15WAY RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 120 |
|
$11.6626 / $18.3270 | Buy Now |
|
Master Electronics | Female Miniature D-Sub 15 Position Straight Vertical Solder |
75 In Stock |
|
$14.2000 / $32.4700 | Buy Now |
Part Details for 380-015-213L001
380-015-213L001 CAD Models
380-015-213L001 Part Data Attributes:
|
380-015-213L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
380-015-213L001
NorComp
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.289 inch | |
Body Depth | 0.327 inch | |
Body Length | 0.92 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 45 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.098 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.1 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | ZINC ALLOY | |
Shell Size | 2/A | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |