Part Details for 3805 by Production Basics Inc
Overview of 3805 by Production Basics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5181-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 7MM, 100MΩ, no lossy, RW Only | |
380-5342-20W | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 18 Position 12MM,100MΩ, w/lossy | |
380-5491-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 20MM,85MΩ, w/lossy |
Price & Stock for 3805
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10069712
|
Techni-Tool, Inc. | Production Basics 3805 Tablet Kit, w/ Casters, 30"D x 60"W, Tall, 750lb, Blue, RTW Series | 0 |
|
$594.0000 | Buy Now |