380C3150K
Description: Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s)

Overview of 380C3150K by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 380C3150K by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 380C3150K by Honeywell Sensing and Control

380C3150K
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Ganging Number
1
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
120 °C
Operating Temperature-Min
-55 °C
Package Shape
CIRCULAR PACKAGE
Rated Power Dissipation (P)
2 W
Resistance
150000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
LUG
Tolerance
10%
Want to compare parts?
  1. 380C3150K
    Honeywell Sensing and Control
    Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s)
    VS

Alternate Parts for 380C3150K

This table gives cross-reference parts and alternative options found for 380C3150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380C3150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
53-C2-150K-S Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s), Honeywell Sensing and Control / Clarostat 380C3150K vs 53-C2-150K-S
53C3150K Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s) Honeywell Sensing and Control 380C3150K vs 53C3150K
380C2150K Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s) Honeywell Sensing and Control 380C3150K vs 380C2150K
RV4NAYSD154A Potentiometer, Conductive Plastic, 2W, 150000ohm, 10% +/-Tol, 1 Turn(s) Honeywell Sensing and Control 380C3150K vs RV4NAYSD154A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 380C3150K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 380C3150K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 380C3150K would you like to use for your alert(s)?
  • Please alert me when 380C3150K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 380C3150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 380C3150K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 380C3150K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 380C3150K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 380C3150K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: