Part Details for 380LQ102M160J042 by Cornell Dubilier Electronics Inc
Overview of 380LQ102M160J042 by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 380LQ102M160J042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y4327
|
Newark | Snapmounts Rohs Compliant: Yes |Cornell Dubilier 380LQ102M160J042 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
380LQ102M160J042-ND
|
DigiKey | CAP ALUM 1000UF 20% 160V SNAP Min Qty: 3000 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5884 | Buy Now |
DISTI #
598-380LQ102M160J042
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 1000uF 160V 20% tol. RoHS: Compliant | 0 |
|
$2.5100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 160V - 85°C - Through Hole Snap-In - 40mm x 25mm Dia. | 0 |
|
$2.5700 / $7.2400 | Buy Now |
Part Details for 380LQ102M160J042
380LQ102M160J042 CAD Models
380LQ102M160J042 Part Data Attributes
|
380LQ102M160J042
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
380LQ102M160J042
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
Leakage Current | 1.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 380LQ102M160J042
This table gives cross-reference parts and alternative options found for 380LQ102M160J042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 380LQ102M160J042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2CP102CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LQ102M160J042 vs ECOS2CP102CX |
LLU2C102MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 380LQ102M160J042 vs LLU2C102MELA |
ECEC2CP102CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 380LQ102M160J042 vs ECEC2CP102CX |