Part Details for ECOS2CP102CX by Panasonic Electronic Components
Overview of ECOS2CP102CX by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS2CP102CX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECO-S2CP102CX
|
Avnet Americas | Cap Aluminum 1000uF 160V 20% (25 X 40mm) 10mm 0.216 Ohm 3000mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2CP102CX) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7544 / $1.9864 | Buy Now |
DISTI #
ECO-S2CP102CX
|
Avnet Americas | Cap Aluminum 1000uF 160V 20% (25 X 40mm) 10mm 0.216 Ohm 3000mA 3000 hr 85°C Bulk - Bulk (Alt: ECO-S2CP102CX) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 0 |
|
$1.7544 / $1.9864 | Buy Now |
Part Details for ECOS2CP102CX
ECOS2CP102CX CAD Models
ECOS2CP102CX Part Data Attributes:
|
ECOS2CP102CX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS2CP102CX
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 216 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 3000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS2CP102CX
This table gives cross-reference parts and alternative options found for ECOS2CP102CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS2CP102CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLU2C102MELA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECOS2CP102CX vs LLU2C102MELA |
ECEC2CP102CX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ECOS2CP102CX vs ECEC2CP102CX |
SLPX102M160C7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ECOS2CP102CX vs SLPX102M160C7P3A |