Part Details for 381LX123M063A052 by Cornell Dubilier Electronics Inc
Overview of 381LX123M063A052 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 381LX123M063A052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
338-2721-ND
|
DigiKey | CAP ALUM 12000UF 20% 63V SNAP TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5290 In Stock |
|
$4.6000 / $8.2500 | Buy Now |
DISTI #
381LX123M063A052
|
TTI | Aluminum Electrolytic Capacitors - Snap In 12000uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 80 Container: Bulk |
Americas - 480 In Stock |
|
$4.6000 | Buy Now |
Part Details for 381LX123M063A052
381LX123M063A052 CAD Models
381LX123M063A052 Part Data Attributes
|
381LX123M063A052
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
381LX123M063A052
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 30 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.60845 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 381LX123M063A052
This table gives cross-reference parts and alternative options found for 381LX123M063A052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 381LX123M063A052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECET1JA123EY | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | 381LX123M063A052 vs ECET1JA123EY |
ALC80D123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX123M063A052 vs ALC80D123DF063 |
ECET1JA123EX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 12000uF, | Panasonic Electronic Components | 381LX123M063A052 vs ECET1JA123EX |
ECET1JA123EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | Panasonic Electronic Components | 381LX123M063A052 vs ECET1JA123EA |
NRLRW123M63V35X50SF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 381LX123M063A052 vs NRLRW123M63V35X50SF |
63MXC12000MEFCSN35X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 381LX123M063A052 vs 63MXC12000MEFCSN35X50 |
381LX123M063A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 381LX123M063A052 vs 381LX123M063A052D |
ALC80A123DF063 | Aluminum Electrolytic Capacitor, | KEMET Corporation | 381LX123M063A052 vs ALC80A123DF063 |
381LX123M063A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 381LX123M063A052 vs 381LX123M063A052AD |
381LX123M063A052A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | 381LX123M063A052 vs 381LX123M063A052A |